+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 0.33A | |
Max surge current | 4.5A | |
Switched current | 740mA | |
Max. voltage | 240V AC | |
Mounting | THT | |
Power | 1.7W | |
Min. resistance | 830mΩ | |
Max resistance | 2.6Ω | |
A dimension | 11.4mm | |
B dimension | 16.5mm | |
C dimension | 5.1mm | |
D dimension | 7.6mm | |
E dimension | 3.8mm | |
Kind of package | bag | |
Operating temperature | -40...85°C | |
Leads dimensions | Ø0.65x7.6mm |