+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERF-LU040V2

Fuse: PTC polymer; THT; 400mA; bag; Ø0.65x7.6mm


Manufacturer: ECE

Manufacturer part number:
ERF-LU040V2
TME Symbol:
LU040-V2

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.4A
Max surge current
5.5A
Switched current
0.9A
Max. voltage
240V AC
Power
2W
Min. resistance
0.6Ω
Max resistance
1.9Ω
A dimension
11.5mm
B dimension
19.5mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.8mm
Kind of package
bag
Operating temperature
-40...85°C
Leads dimensions
Ø0.65x7.6mm
Dimensions
Gross weight0.679 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
ERF-LU040V2
1775 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 20 pcs - 0.37 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 600 pcs - 0.30 USDGross price for quantities from 600 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Packaging method by the manufacturer:
Bag = 200 pcs