+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERF-LU055V2

Fuse: PTC polymer; 550mA; THT; bag; Ø0.81x7.6mm

Manufacturer: ECE

Manufacturer part number:
ERF-LU055V2
TME Symbol:
LU055-V2

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.55A
Max surge current
7A
Switched current
1.25A
Max. voltage
240V AC
Mounting
THT
Power
3.4W
Min. resistance
0.45Ω
Max resistance
1.45Ω
A dimension
14mm
B dimension
21.7mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
4.1mm
Kind of package
bag
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight0.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
ERF-LU055V2
65 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 600 pcs - 0.34 USDGross price for quantities from 600 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs