+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LU2B12FU

Motor starter; TeSys Ultra; 240VDC; 240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LU2B12FU
TME Symbol:
LU2B12FU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Manufacturer series
TeSys Ultra
Supply voltage
  • 240V AC
  • 240V DC
Gross weight1.296 kg
Certificates
EAN code3389110362961
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LU2B12FU
0 in TME stock
Net price for quantities from 1 pcs - 856.32 USDGross price for quantities from 1 pcs - 856.32 USD
No. of pieces (Multiplicity: 1)