+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LU74-600

Cable tie; L: 600mm; W: 7mm; stainless steel AISI 304; 445N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
LU74-600
TME Symbol:
LU74-600

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
0.6m
Tie width
7mm
Tie material
stainless steel AISI 304
Tie strength
445N
Colour
natural, steel
Version
perforated
Loop diameter max
176mm
Thickness
0.3mm
Gross weight9.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
LU74-600
0 in TME stock
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.