+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of cable accessories | cable tie | |
Length | 0.61m | |
Tie width | 7mm | |
Tie material | stainless steel AISI 304 | |
Tie strength | 445N | |
Colour | natural, steel | |
Version | perforated | |
Loop diameter max | 179mm | |
Thickness | 0.3mm |