+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LU76-225

Cable tie; L: 225mm; W: 7mm; acid resistant steel AISI 316; 445N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
LU76-225
TME Symbol:
LU76-225

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
225mm
Tie width
7mm
Tie material
acid resistant steel AISI 316
Tie strength
445N
Colour
natural, steel
Version
perforated
Loop diameter max
58mm
Thickness
0.3mm
Gross weight3.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
LU76-225
100 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs