+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LUCA32B

Control unit; 8÷32A; TeSys Ultra; 24VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA32B
TME Symbol:
LUCA32B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
8...32A
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V AC
Gross weight122.59 g
Certificates
EAN code3389110363937
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA32B
0 in TME stock
Net price for quantities from 1 pcs - 170.14 USDGross price for quantities from 1 pcs - 170.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.