+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LUP-3

Tools set: hand magnifier; Features: glass lens; Mag: x3; 3pcs.

Manufacturer: -

Manufacturer part number: -
TME Symbol:
LUP-3

Specification

Type of tools set
hand magnifier
Inspection tool features
glass lens
Magnification
x3
Quantity in set/package
3pcs.
Kit contents
  • magnifier: lens diam. 50 mm, len. 142 mm, weight 41 g
  • magnifier: lens diam. 65 mm, len. 156 mm, weight 82 g
  • magnifier: lens diam. 75 mm, len. 178 mm, weight 84 g
Gross weight151.3 g

WATCH VIDEO

*
LUP-3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 4 pcs