+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LUP-STAND-1

PCB holder with magnifying glass; Ø90mm; third hand


Manufacturer: SOLDER PEAK

Manufacturer part number:
LUP-STAND-1
TME Symbol:
LUP-STAND-1

Specification

Manufacturer
SOLDER PEAK
Type of tool
PCB holder with magnifying glass
Lens dimensions
Ø90mm
Trade name
third hand
Illumination
LED
Applications of soldering equipment
  • for fixing PCBs and components while soldering and inspection
  • SMD soldering
  • THT soldering
Soldering equipment features
  • adjustment of fixation height, spacing, angle and magnifying glass position
  • fixing elements in the form of spring loaded clips
  • heavy base guarantees a stable position
  • magnifying glasses facilitate observation of operation field
  • system of double articulated arms
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight915.64 g
See other products in this category: Frames and PCB Holders SOLDER PEAK,
*
LUP-STAND-1
109 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.75 USDGross price for quantities from 1 pcs - 12.75 USD
Net price for quantities from 3 pcs - 11.74 USDGross price for quantities from 3 pcs - 11.74 USD
Net price for quantities from 5 pcs - 10.64 USDGross price for quantities from 5 pcs - 10.64 USD
Packaging method by the manufacturer:Cardboard = 20 pcs