+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

716421

Fuse acces: supply block; 24VDC; IP20; for DIN rail mounting


Manufacturer: LÜTZE

Manufacturer part number:
716421

Alternative designations: LOCC-BOX-EKL 7-6421

TME Symbol:
LUTZE-716421

Specification

Manufacturer
LÜTZE
Type of fuse accessories
supply block
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Body dimensions
119.4x10x63.7mm
Maximum current
40A
Supply voltage
  • 24V DC
Gross weight39.25 g
See other products in this category: Installation accessories LÜTZE,
*
716421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
Net price for quantities from 6 pcs - 11.33 USDGross price for quantities from 6 pcs - 11.33 USD
Net price for quantities from 12 pcs - 10.48 USDGross price for quantities from 12 pcs - 10.48 USD