+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LS ELECTRIC | |
Type of automation module | vector inverter | |
Max motor power | 22kW | |
Inverter output voltage | 3 x 400V AC | |
Voltage between phases (for three phase system) | 3 x 380...480V AC | |
Input 1 properties | rotational speed setting with signal 0...10V, 4...20mA | |
Voltage output | 0...12V DC | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting, for wall mounting | |
The programming method | keypad | |
Protection | anti-overload OPP, overheating OTP | |
Number of inputs | 5 | |
Number of analog inputs | 1 | |
Operating temperature | -10...50°C | |
Output frequency | 0...400Hz | |
Current rating | 45A | |
Number of analog outputs | 1 | |
Manufacturer series | G100 |