+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LV100W24

Power supply: switching; LED; 100W; 24VDC; 4.2mA; 220÷240VAC; IP20

Manufacturer: KGP ELECTRONICS

Manufacturer part number:
LV100W24

Alternative designations: 139481

TME Symbol:
LV100W24

Specification

Manufacturer
KGP ELECTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.1kW
Output voltage
24V DC
Output current
4.2mA
IP rating
IP20
Body dimensions
360x30x21mm
Protection
anti-overload OLP, no-load, short circuit protection SCP
Operating temperature
-25...50°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Efficiency
92%
Operating modes
constant voltage
Power supply unit features
dimming control
Supply voltage
  • 220...240V AC
Gross weight304 g
See other products in this category: LED Power Supplies KGP ELECTRONICS
*
LV100W24
Product withdrawn from the offer
Use the specification table below to search for similar products