+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LV481433

Fuse disconnector; NH1; for DIN rail mounting; 250A; Poles: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LV481433
TME Symbol:
LV481433

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Fuse size
NH1
Mounting
for DIN rail mounting
Current rating
250A
Number of poles
3
Insulation voltage
800V
Gross weight3.651 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
LV481433
0 in TME stock
Net price for quantities from 1 pcs - 739.07 USDGross price for quantities from 1 pcs - 739.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.