+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LV516425

Power breaker; Poles: 3; screw type; Inom: 160A; IP40; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LV516425
TME Symbol:
LV516425

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
3
Mounting
screw type
Current rating
0.16kA
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
75kA
Max. operating voltage
690V AC
Range of overcurrent release settings
160A
Manufacturer series
EasyPact CVS
Trade name
MCCB
Gross weight1.7885 kg
Certificates
EAN code3606480230042
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
LV516425
2 in TME stock
Net price for quantities from 1 pcs - 209.21 USDGross price for quantities from 1 pcs - 209.21 USD
Net price for quantities from 5 pcs - 201.74 USDGross price for quantities from 5 pcs - 201.74 USD
Net price for quantities from 10 pcs - 194.27 USDGross price for quantities from 10 pcs - 194.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.