+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LVE24

Level monitoring relay; conductive fluid level; 24VAC; IP40


Manufacturer: ELCO SRL

Manufacturer part number:
LVE24
TME Symbol:
LVE24

Specification

Manufacturer
ELCO SRL
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP40
Body dimensions
98x36x64mm
Max. operating current
8A
Kind of output
relay
Electrical connection
screw terminals
Indication
LED
Supply voltage
  • 24V AC
Gross weight160.86 g
Certificates
See other products in this category: Monitoring Relays ELCO SRL,
*
LVE24
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.84 USDGross price for quantities from 1 pcs - 67.84 USD
Net price for quantities from 5 pcs - 63.30 USDGross price for quantities from 5 pcs - 63.30 USD
Net price for quantities from 10 pcs - 58.78 USDGross price for quantities from 10 pcs - 58.78 USD