+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LVM30A240

Level monitoring relay; conductive fluid level; 250VAC/8A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LVM30A240
TME Symbol:
LVM30A240

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
screw terminals
Output 1 electrical parameters
250V AC / 8A
Output 1 properties
1 relay output, changeover
Kit contents
monitoring relay
Related items
11SN1, 31CGL1253, 31CGL1255, 31CGL1257, 31CGL12510, 31PS31, 31SCM50, 31SCM100, 31SCM04
Supply voltage
  • 24V AC
  • 220...240V AC
Additional functions
  • adjustable sensitivity 2,5 - 50 kOhm
  • automatic reset
  • filling and draining control
  • LED status indicator
Gross weight307.2 g
Certificates
EAN code8013975125014
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
LVM30A240
4 in TME stock
Net price for quantities from 1 pcs - 104.82 USDGross price for quantities from 1 pcs - 104.82 USD
Net price for quantities from 3 pcs - 97.28 USDGross price for quantities from 3 pcs - 97.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.