+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | level monitoring relay | |
Controlled parameter | conductive fluid level | |
Mounting | screw terminals | |
Output 1 electrical parameters | 250V AC / 8A | |
Output 1 properties | 1 relay output, NO | |
Kit contents | monitoring relay |