+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver/sensor | |
Kind of integrated circuit | inductive position sensors | |
Interface | SIN/COS | |
Case | TSSOP14 | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Kind of package | tube | |
Manufacturer standard package | 96pcs. |