+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 3...5.5V | |
Operating voltage | 3...5.5V | |
Output voltage | 0.6...5.5V | |
Output current | 4A | |
Frequency | 1.65MHz | |
Mounting | SMD | |
Case | QFN | |
Topology | buck | |
Operating temperature | 0...85°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |