+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LX807DE

Triac; 400V; 800mA; Igt: 5mA; TO92; bulk; Ifsm: 8A


Manufacturer: LITTELFUSE

Manufacturer part number:
LX807DE
TME Symbol:
LX807DE-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
0.8A
Gate current
5mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
8A
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
LX807DE
0 in TME stock
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.