+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LXA03D530-TL

Diode: rectifying; SMD; 530V; 3A; 33ns; SO-8C; Ufmax: 1.33V; Ifsm: 25A


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LXA03D530-TL
TME Symbol:
LXA03D530-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
530V
Load current
3A
Reverse recovery time
33ns
Semiconductor structure
single diode
Case
SO-8C
Max. forward voltage
1.33V
Max. forward impulse current
25A
Leakage current
0.25mA
Power dissipation
4.6W
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes POWER INTEGRATIONS,
*
LXA03D530-TL
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.