+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LXA08B600

Diode: rectifying; SMD; 600V; 8A; 33ns; TO263AB; Ufmax: 2.1V; 83W


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LXA08B600
TME Symbol:
LXA08B600

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
33ns
Semiconductor structure
single diode
Case
TO263AB
Max. forward voltage
2.1V
Max. forward impulse current
60A
Leakage current
0.25mA
Power dissipation
83W
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes POWER INTEGRATIONS,
*
LXA08B600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD