+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CAP-XX | |
Type of capacitor | supercapacitor | |
Kind of capacitor | lithium-ion | |
Mounting | THT | |
Capacitance | 400F | |
Operating voltage | 2.5...3.8V DC | |
Tolerance | ±20% | |
Body dimensions | Ø12.5x45mm | |
ESR value | 80mΩ | |
Max. forward impulse current | 15.8A | |
Leakage current | 70µA | |
Operating temperature | -25...70°C | |
Height | 45mm | |
Diameter | 12.5mm |