+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LY13R86C012M805R-E

Supercapacitor; THT; 8F; 2.5÷3.8VDC; ±20%; Ø6.3x12mm; 2.6Ω; Ir: 2uA

Manufacturer: CAP-XX

Manufacturer part number:
LY13R86C012M805R-E
TME Symbol:
LY13R86C012M805R-E

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
8F
Operating voltage
2.5...3.8V DC
Tolerance
±20%
Body dimensions
Ø6.3x12mm
ESR value
2.6Ω
Max. forward impulse current
0.5A
Leakage current
2µA
Operating temperature
-25...70°C
Height
12mm
Diameter
6.3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
LY13R86C012M805R-E
0 in TME stock
Net price for quantities from 1200 pcs - 0.77 USDGross price for quantities from 1200 pcs - 0.77 USD
No. of pieces (Multiplicity: 100)