+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of relay | electromagnetic | |
Coil voltage | 24V AC | |
Contacts configuration | SPDT | |
Contact current max. | 15A | |
AC contacts rating @R | 15A / 100V AC | |
DC contacts rating @R | 15A / 24V DC | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | LY |