+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 110V AC | |
DC contacts rating @R | 10A / 24V DC | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | LY2 | |
Coil voltage min. | 19.2V DC | |
Body dimensions | 44x22.5x35.5mm | |
Coil resistance | 650Ω | |
Mechanical durability | 100000000 cycles | |
Operate time | 25ms | |
Release time | 25ms | |
Switching capacity | 240W, 1100VA | |
Contact resistance | 50mΩ | |
Coil power consumption | 0.9W | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
Operating temperature | -25...40°C | |
Related items | PT08-0, PTF08A-E, PTFZ-08-E |