+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LY530ALH

Sensor: magnetic field; 2.7÷3.6VDC; OUT: analogue; ±0,83mV/deg/s


Manufacturer: STMicroelectronics

Manufacturer part number:
LY530ALH
TME Symbol:
LY530ALH

Specification

Manufacturer
STMicroelectronics
Type of sensor
magnetic field
Output configuration
analogue
Tolerance
±0,83mV/deg/s
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Resistive Magnetic Sensors STMicroelectronics,
*
LY530ALH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order