+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LYT4212E

IC: PMIC; AC/DC switcher,LED driver; 85÷132V; Ubr: 670V; eSIP-7C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT4212E
TME Symbol:
LYT4212E

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
85...132V
Breakdown voltage
670V
Case
eSIP-7C
Manufacturer series
LYTSwitch-4
Mounting
THT
Operating temperature
-40...150°C
Topology
buck, buck-boost, flyback
Frequency
124...140kHz
On-state resistance
8.4Ω
Power
15W
Gross weight1 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS
*
LYT4212E
Product withdrawn from the offer
Use the specification table below to search for similar products