+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LYT4314E2

IC: PMIC; AC/DC switcher,LED driver; 85÷132V; Ubr: 725V; eSIP-7C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT4314E2
TME Symbol:
LYT4314E2

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
85...132V
Breakdown voltage
725V
Case
eSIP-7C
Manufacturer series
LYTSwitch-4
Mounting
THT
Operating temperature
-40...150°C
Topology
buck, buck-boost, flyback
Frequency
124...140kHz
On-state resistance
3.9Ω
Additional functions
triac dimming function
Power
22W
Gross weight0.488 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT4314E2
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 3 pcs - 0.42 USDGross price for quantities from 3 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Packaging method by the manufacturer:Tube = 48 pcs