+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, LED driver | |
Input voltage | 160...308V | |
Breakdown voltage | 725V | |
Case | eSIP-7C | |
Manufacturer series | LYTSwitch-4 | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Topology | buck, buck-boost, flyback | |
Frequency | 124...140kHz | |
On-state resistance | 2.1Ω | |
Additional functions | triac dimming function | |
Power | 50W |