+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LYT6067C-TL

IC: PMIC; AC/DC switcher,LED driver; 85÷305V; Ubr: 650V; InSOP-24D


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT6067C-TL
TME Symbol:
LYT6067C-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
85...305V
Breakdown voltage
650V
Case
InSOP-24D
Manufacturer series
LYTSwitch-6
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
On-state resistance
1.58Ω
Power
45W
Gross weight1 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT6067C-TL
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order