+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, LED driver | |
Input voltage | 85...305V | |
Breakdown voltage | 750V | |
Case | InSOP-24D | |
Manufacturer series | LYTSwitch-6 | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Topology | flyback | |
On-state resistance | 0.49Ω | |
Power | 75W |