+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M-523CT

Filter: anti-interference; 65mΩ; 200uH; SMD; 50VDC; 1.5A

Manufacturer: KEMET

Manufacturer part number:
M-523CT
TME Symbol:
M-523CT

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Coil resistance
65mΩ
Inductance
0.2mH
Mounting
SMD
Operating voltage
50V DC
Max. operating current
1.5A
Dimensions (a x b x c)
5x5.5x4.2mm
Operating temperature
-25...85°C
Gross weight0.288 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters KEMET,
*
M-523CT
0 in TME stock
Net price for quantities from 1500 pcs - 2.04 USDGross price for quantities from 1500 pcs - 2.04 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.