+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of filter | anti-interference | |
Coil resistance | 0.1Ω | |
Inductance | 0.7mH | |
Mounting | SMD | |
Operating voltage | 50V DC | |
Max. operating current | 0.5A | |
Test frequency | 10MHz | |
Dimensions (a x b x c) | 5x5.5x4.2mm | |
Operating temperature | -25...85°C |