+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M-538CT

Filter: anti-interference; 220mΩ; 800uH; SMD; 50VDC; 100mA; 100MHz


Manufacturer: KEMET

Manufacturer part number:
M-538CT
TME Symbol:
M-538CT

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Coil resistance
220mΩ
Inductance
0.8mH
Mounting
SMD
Operating voltage
50V DC
Max. operating current
0.1A
Test frequency
100MHz
Dimensions (a x b x c)
7.5x5.8x3.5mm
Operating temperature
-25...85°C
Gross weight0.409 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters KEMET,
*
M-538CT
56 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 200 pcs - 1.66 USDGross price for quantities from 200 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs