+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M-542CT

Filter: anti-interference; 120mΩ; 200uH; SMD; 50VDC; 500mA; 10MHz

Manufacturer: KEMET

Manufacturer part number:
M-542CT
TME Symbol:
M-542CT

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Coil resistance
120mΩ
Inductance
0.2mH
Mounting
SMD
Operating voltage
50V DC
Max. operating current
0.5A
Test frequency
10MHz
Dimensions (a x b x c)
9.8x5.6x6mm
Operating temperature
-25...85°C
Gross weight0.838 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters KEMET,
*
M-542CT
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 1000 pcs - 2.20 USDGross price for quantities from 1000 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs