+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M-543CT

Filter: anti-interference; 100mΩ; 700uH; SMD; 50VDC; 1A; 10MHz


Manufacturer: KEMET

Manufacturer part number:
M-543CT
TME Symbol:
M-543CT

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Coil resistance
0.1Ω
Inductance
0.7mH
Mounting
SMD
Operating voltage
50V DC
Max. operating current
1A
Test frequency
10MHz
Dimensions (a x b x c)
10x5.5x5mm
Operating temperature
-25...85°C
Gross weight0.646 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters KEMET,
*
M-543CT
112 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts