+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M-608

Switch: push-button; Pos: 2; SPST; 10A/12VDC; OFF-(ON); brass


Manufacturer: LITTELFUSE

Manufacturer part number:
M-608
TME Symbol:
M-608

Specification

Manufacturer
LITTELFUSE
Type of switch
push-button
Number of positions
2
Contacts configuration
SPST
DC contacts rating @R
10A / 12V DC
Switching method
OFF-(ON)
Illumination
none
Leads
leads x2
Button shape
round
Body material
brass
Contact material
stainless steel
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Standard Switches LITTELFUSE,
*
M-608
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 80.
Multiple of: 1.
Product for special order