+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.243/100

Holder; duroplast; black; H: 43mm; L: 103mm; W: 26mm; Thread: M6


Manufacturer: ELESA+GANTER

Manufacturer part number:
M.243/100
TME Symbol:
M.243/100

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
holder
Material
duroplast
Colour
black
Height
43mm
Length
103mm
Width
26mm
Mounting
M6 screw
Mounting holes pitch
86mm
Thread
M6
Trade name
handle
Gross weight81 g
Certificates
See other products in this category: Handles ELESA+GANTER,
*
M.243/100
0 in TME stock
Net price for quantities from 1 pcs - 11.85 USDGross price for quantities from 1 pcs - 11.85 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.