+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M.5040G

Indicator: LED; prominent; green; Ø8mm; IP64; for PCB; brass


Manufacturer: MENTOR

Manufacturer part number:
M.5040G
TME Symbol:
M.5040G

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Mounting hole dimensions
Ø8mm
IP rating
IP64
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
black
Plating material
chromium
Operating temperature
-40...85°C
Indicators features
  • without resistor
  • with window pane
Gross weight1 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
M.5040G
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order