+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFF04FF1300A50

Resistor: metal film; 130Ω; THT; 0.4W; ±1%; MF; 200V; Ø0.45x28mm


Manufacturer: ROYALOHM

Manufacturer part number:
MFF04FF1300A50
TME Symbol:
M0.4W-130R

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
130Ω
Mounting
THT
Power
0.4W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
200V
Leads dimensions
Ø0.45x28mm
Body dimensions
Ø1.9x3.7mm
Temperature coefficient
50ppm/°C
Leads
axial
Length
3.7mm
Diameter
1.9mm
Gross weight0.106 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MFF04FF1300A50
4900 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 000 pcs