+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFF04FF3600A50

Resistor: metal film; 360Ω; THT; 0.4W; ±1%; MF; 200V; Ø0.45x28mm

Manufacturer: ROYALOHM

Manufacturer part number:
MFF04FF3600A50
TME Symbol:
M0.4W-360R

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
360Ω
Mounting
THT
Power
0.4W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
200V
Leads dimensions
Ø0.45x28mm
Body dimensions
Ø1.9x3.7mm
Temperature coefficient
50ppm/°C
Leads
axial
Length
3.7mm
Diameter
1.9mm
Gross weight0.106 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM
*
MFF04FF3600A50
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 000 pcs