+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF006FF3600A50

Resistor: metal film; 360Ω; THT; 0.6W; ±1%; MF; 250V; Ø0.6x28mm


Manufacturer: ROYALOHM

Manufacturer part number:
MF006FF3600A50
TME Symbol:
M0.6W-360R

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
360Ω
Mounting
THT
Power
0.6W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
250V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.8mm
Temperature coefficient
50ppm/°C
Leads
axial
Length
6.8mm
Diameter
2.5mm
Gross weight0.176 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF006FF3600A50
2300 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 000 pcs