+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF006FFE012KIT

Resistor: metal film-set; THT; 600mW; ±1%; MF; 1220pcs.


Manufacturer: ROYALOHM

Manufacturer part number:
MF006FFE012KIT
TME Symbol:
M0.6W-KIT-E12-1%

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film - set
Mounting
THT
Power
0.6W
Tolerance
±1%
Manufacturer series
MF
Quantity in set/package
1220pcs.
Number of values
61
Kit contents
metal film resistors
Gross weight871.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF006FFE012KIT
0 in TME stock
Net price for quantities from 1 set - 105.00 USDGross price for quantities from 1 set - 105.00 USD
Net price for quantities from 2 set - 98.00 USDGross price for quantities from 2 set - 98.00 USD
Net price for quantities from 5 set - 95.00 USDGross price for quantities from 5 set - 95.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.