+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF006FFE024KIT

Resistor: metal film-set; THT; 600mW; ±1%; MF; 80pcs.


Manufacturer: ROYALOHM

Manufacturer part number:
MF006FFE024KIT
TME Symbol:
M0.6W-KIT-E24-1%

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film - set
Mounting
THT
Power
0.6W
Tolerance
±1%
Manufacturer series
MF
Quantity in set/package
80pcs.
Kit contents
metal film resistors
Gross weight1.0178 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF006FFE024KIT
0 in TME stock
Net price for quantities from 1 set - 148.00 USDGross price for quantities from 1 set - 148.00 USD
Net price for quantities from 3 set - 144.00 USDGross price for quantities from 3 set - 144.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.