+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M0G3507QRGZRQ1

IC: ARM microcontroller; 80MHz; VQFN48; Architecture: Cortex M0+


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0G3507QRGZRQ1
TME Symbol:
M0G3507QRGZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
VQFN48
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
Cortex M0+
Kind of core
32-bit
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0G3507QRGZRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order