+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M0L1227QRGZRQ1

IC: ARM microcontroller; 32MHz; 32kBRAM,128kBFLASH; I/O: 43


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0L1227QRGZRQ1
TME Symbol:
M0L1227QRGZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Memory
32kB RAM 128kB FLASH
Kind of architecture
Cortex M0+
Number of inputs/outputs
43
Kind of core
32-bit
Interface
  • ADC x21
  • CAN
  • DAC
  • I2C x2
  • SPI x2
  • UART x4
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0L1227QRGZRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order