+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | motor starter | |
Max motor power | 2.2kW | |
Range of overcurrent release settings | 3...5A | |
Mounting | for wall mounting | |
Electrical connection | screw terminals | |
IP rating | IP65 from the front | |
Control voltage | 24V AC | |
Supply voltage frequency | 50/60Hz | |
Additional functions | with Start-Stop/Reset buttons | |
Operating temperature | -25...60°C |