+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M0R009122301V5

Motor starter; 0.37kW; 0.9÷1.5A; for wall mounting; 230VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M0R009122301V5
TME Symbol:
M0R009122301V5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Max motor power
0.37kW
Range of overcurrent release settings
0.9...1.5A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Control voltage
230V AC
Supply voltage frequency
50/60Hz
Additional functions
reset button
Operating temperature
-25...60°C
Gross weight716 g
Certificates
EAN code8013975158241
See other products in this category: Starters LOVATO ELECTRIC,
*
M0R009122301V5
0 in TME stock
Net price for quantities from 1 pcs - 138.69 USDGross price for quantities from 1 pcs - 138.69 USD
Net price for quantities from 5 pcs - 130.02 USDGross price for quantities from 5 pcs - 130.02 USD
Net price for quantities from 10 pcs - 121.36 USDGross price for quantities from 10 pcs - 121.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.